Part Details for 269961-000 by TE Connectivity
Overview of 269961-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 269961-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269961-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 269961-000) RoHS: Compliant Min Qty: 329 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-269961-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0242-14-MST4CS2573 | 0 |
|
$4.5100 | Order Now |
|
Onlinecomponents.com | High Performance Cable 4Conductors 14AWG 6.42mm 600VAC RoHS: Compliant | 0 |
|
$3.9700 / $10.8600 | Buy Now |
DISTI #
269961-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 269961-000) RoHS: Compliant Min Qty: 329 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 269961-000
|
PEI Genesis | Multi-Conductor Cable | 0 |
|
Buy Now | |
DISTI #
000000000003786403
|
Sager | Multi-Conductor Cables 55PC0242-14-MST4CS2573 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 4Conductors 14AWG 6.42mm 600VAC RoHS: Compliant | 0 |
|
$3.9700 / $10.8600 | Buy Now |