Part Details for 269AAX by Hammond Manufacturing
Overview of 269AAX by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 269AAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
546-269AAX
|
Mouser Electronics | Power Transformers 117V, 60 Hz RoHS: Compliant | 2 |
|
$69.5500 / $83.4500 | Buy Now |
|
Onlinecomponents.com | 19 Factory Stock |
|
$70.4300 / $89.7400 | Buy Now | |
|
Master Electronics | 19 Factory Stock |
|
$70.4300 / $89.7400 | Buy Now |
Part Details for 269AAX
269AAX CAD Models
269AAX Part Data Attributes
|
269AAX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
269AAX
Hammond Manufacturing
Power Transformer, 66VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 77.724 mm | |
Input Voltage-Nom | 117 V | |
Isolation Voltage | 2000 V | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.5 A | |
Output Current 2 | 0.25 A | |
Output Voltage 1 | 200 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | SINGLE 117V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 66 VA | |
Width | 63.5 mm |