Part Details for 269E1002106KRB by Matsuo Electric Co Ltd
Overview of 269E1002106KRB by Matsuo Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 269E1002106KRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET10/10B-JP
|
Maritex | Tantalum capacitor SMD, 10uF, 10V, 10%, 2K, 3.5x2.8 Min Qty: 1 Package Multiple: 1 | 128 |
|
$1.1030 / $1.4180 | Buy Now |