Part Details for 26PCAFA2G by Honeywell Sensing and Control
Overview of 26PCAFA2G by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCAFA2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B7180
|
Newark | Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 26PCAFA2G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.3700 / $113.2400 | Buy Now |
DISTI #
26PCAFA2G-ND
|
DigiKey | SENSOR 1PSIC 0.2" .0167V Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.2260 | Buy Now |
DISTI #
785-26PCAFA2G
|
Mouser Electronics | Board Mount Pressure Sensors 1 psi,Unamp,Straight PCB,10 Vdc,Vac Gage RoHS: Compliant | 0 |
|
$90.9600 / $94.2100 | Order Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Straight Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$78.8200 / $149.3600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
26PCAFA2G
|
TME | Sensor: pressure, -1÷1psi, gage, OUT: analogue, Usup: 10VDC, DIP4 Min Qty: 25 | 0 |
|
$95.5200 | RFQ |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Straight Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$78.8200 / $149.3600 | Buy Now |
Part Details for 26PCAFA2G
26PCAFA2G CAD Models
26PCAFA2G Part Data Attributes
|
26PCAFA2G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCAFA2G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0-16.7mV, Rectangular, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | PORT DIAMETER=5.1 MM | |
Body Breadth | 8 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |