Part Details for 26PCBFB2G by Honeywell Sensing and Control
Overview of 26PCBFB2G by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 26PCBFB2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2848-ND
|
DigiKey | SENSOR 5PSIC 0.18" .05V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-26PCBFB2G
|
Mouser Electronics | Board Mount Pressure Sensors +/-5psi 10V BARBED VACUUM GAGE 5.5kOhm RoHS: Compliant | 0 |
|
$64.9100 / $76.6100 | Order Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, Barbed Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
204 In Stock |
|
$64.9200 / $90.6400 | Buy Now |
DISTI #
63057055
|
Verical | Pressure Sensor 0V to 0.05V 0psi to 5psi Gage 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 198 |
|
$78.4992 / $113.7265 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
26PCBFB2G
|
TME | Sensor: pressure, -5÷5psi, gage, OUT: analogue, Usup: 10VDC, DIP4 Min Qty: 25 | 0 |
|
$36.0600 | RFQ |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, Barbed Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
204 In Stock |
|
$64.9200 / $90.6400 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensor Comp/Unamp, 0-5psi G, fluosilic Sing ax barb 2 x 2 DIP, Vout: 0-50mV (10V), Accur: ±0.5%, Resp t: 1ms, Vs: 2.5-16V, Op: -40~85°C | 50 |
|
$130.1000 | Buy Now |
Part Details for 26PCBFB2G
26PCBFB2G CAD Models
26PCBFB2G Part Data Attributes:
|
26PCBFB2G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCBFB2G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0-50mV, Rectangular, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0-50mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |