Part Details for 26PCCFG5G by Honeywell Sensing and Control
Overview of 26PCCFG5G by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCCFG5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5992-ND
|
DigiKey | SENSOR 15PSIC 0.14" 0.1V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$99.6870 / $128.1700 | Buy Now |
DISTI #
785-26PCCFG5G
|
Mouser Electronics | Board Mount Pressure Sensors 15psi,Unamp,1x4wire VacGage,FlowThruGage RoHS: Compliant | 24 |
|
$89.0200 / $130.7400 | Buy Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 1 x 4 SIP for Wire Harness, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
286 In Stock |
|
$82.2400 / $115.8700 | Buy Now |
DISTI #
69123836
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 200 |
|
$117.8987 / $142.8730 | Buy Now |
|
Powell Electronics | Pressure Sensor Min Qty: 25 | 17 |
|
$75.2000 / $94.0000 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 1 x 4 SIP for Wire Harness, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
286 In Stock |
|
$82.2400 / $115.8700 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Unamp, 0-15psi G, fluosilic Small flow-through port, 1 x 4 SIP, Vout: 0-100mV ( 10V), Linearity: 0.25%, Resp t: 1ms, Op: -40°C to 85°C | 50 |
|
$179.9900 | Buy Now |
Part Details for 26PCCFG5G
26PCCFG5G CAD Models
26PCCFG5G Part Data Attributes
|
26PCCFG5G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCCFG5G
Honeywell Sensing and Control
Peizoresistive Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Termination Type | CABLE |