Part Details for 26PCFFG6G by Honeywell Sensing and Control
Overview of 26PCFFG6G by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCFFG6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4953
|
Newark | Force/Legacy Pressure Nc/Nr : Rohs Compliant: Yes |Honeywell 26PCFFG6G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.6400 / $119.8500 | Buy Now |
DISTI #
480-6301-ND
|
DigiKey | SENSOR 100PSIC 0.14" 0.1V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$99.6870 / $128.1700 | Buy Now |
DISTI #
785-26PCFFG6G
|
Mouser Electronics | Board Mount Pressure Sensors 100psi,Unamp,FloThru PCB,10 Vdc,Vac Gage RoHS: Compliant | 0 |
|
$99.6700 / $128.1500 | Order Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
200 On Order |
|
$82.2400 / $115.8700 | Buy Now |
|
LCSC | SIP-4 Pressure Sensors ROHS | 62 |
|
$23.1642 / $25.1785 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 478 Stock,401 Available |
|
$54.0300 / $68.6400 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
200 On Order |
|
$82.2400 / $115.8700 | Buy Now |
Part Details for 26PCFFG6G
26PCFFG6G CAD Models
26PCFFG6G Part Data Attributes:
|
26PCFFG6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCFFG6G
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |