Part Details for 26W75 by Molex
Overview of 26W75 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26W75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H7129
|
Newark | Connector, Ac Power, Plug, 20A, 250V, Connector Type:Industrial Electrical Ac Power, Current Rating:20A, Connector Colour:Yellow, Connector Body Material:-, Voltage Rating Vac:250V, Product Range:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 26W75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0800 / $87.7200 | Buy Now |
DISTI #
2266-26W75-ND
|
DigiKey | AC Power Plugs & Receptacles PLU Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
129 In Stock |
|
$58.5500 / $63.5400 | Buy Now |
DISTI #
16853098
|
Verical | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® Min Qty: 2 Package Multiple: 1 | Americas - 129 |
|
$51.8000 / $56.2100 | Buy Now |
DISTI #
Molex 26W75
|
PEI Genesis | AC Power Plug | 129 |
|
Buy Now | |
DISTI #
10209732
|
TestEquity LLC | Molex 26W75 L15-20P Watertite Plug | 129 |
|
$63.5600 | Buy Now |