Part Details for 27-2315-E by TE Connectivity
Overview of 27-2315-E by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27-2315-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1666
|
Newark | Size 1 9 Pos Solder Cup Rec |Amp Te Connectivity 27-2315-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2.6000 / $3.9500 | Buy Now |
DISTI #
2266-27-2315-E-ND
|
DigiKey | SIZE 1 9 POS SOLDER CUP REC Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | Solder Cup Receptacle - Size 1 - 9 Position. |
60 Partner Stock |
|
$2.6000 / $5.1400 | Buy Now |
DISTI #
16327849
|
Verical | 27-2315-E Min Qty: 28 Package Multiple: 1 | Americas - 60 |
|
$2.2400 | Buy Now |
DISTI #
TE Connectivity 27-2315-E
|
PEI Genesis | 27-2315-E | 60 |
|
Buy Now | |
|
Master Electronics | Solder Cup Receptacle - Size 1 - 9 Position. |
60 Partner Stock |
|
$2.6000 / $5.1400 | Buy Now |