Part Details for 27-7200-095-302-001 by Kyocera AVX Components
Overview of 27-7200-095-302-001 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 27-7200-095-302-001
27-7200-095-302-001 CAD Models
27-7200-095-302-001 Part Data Attributes:
|
27-7200-095-302-001
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
27-7200-095-302-001
Kyocera AVX Components
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHIELDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 |
Alternate Parts for 27-7200-095-302-001
This table gives cross-reference parts and alternative options found for 27-7200-095-302-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-7200-095-302-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S71PE5100Z1 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 27-7200-095-302-001 vs HM2S71PE5100Z1 |
HM2S71PE5100GL | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 27-7200-095-302-001 vs HM2S71PE5100GL |
HM2S71PE5100Z1LF | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 27-7200-095-302-001 vs HM2S71PE5100Z1LF |
HM2S71PE5100Z1LF | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 27-7200-095-302-001 vs HM2S71PE5100Z1LF |
154673 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, | ERNI | 27-7200-095-302-001 vs 154673 |
ESQT-119-02-G-5-690 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 27-7200-095-302-001 vs ESQT-119-02-G-5-690 |
17330951802 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | HARTING Technology Group | 27-7200-095-302-001 vs 17330951802 |