Part Details for 27.007.3853.0 by Wieland Electric GmbH
Overview of 27.007.3853.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 27.007.3853.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7866
|
Newark | Pcb Terminal 8191 Fk/8 Ob |Wieland Electric 27.007.3853.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $7.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5mm Solder Thru-Hole 16A Carton | 34 Factory Stock |
|
$3.4700 / $5.2700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5mm Solder Thru-Hole 16A Carton | 34 Factory Stock |
|
$3.4700 / $5.2700 | Buy Now |
Part Details for 27.007.3853.0
27.007.3853.0 CAD Models
27.007.3853.0 Part Data Attributes:
|
27.007.3853.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
27.007.3853.0
Wieland Electric GmbH
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66, 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |