Part Details for 270 by Keystone Electronics Corp
Overview of 270 by Keystone Electronics Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6712
|
Newark | Snap Rohs Compliant: Yes |Keystone 270 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.2090 | Buy Now |
DISTI #
36-270-ND
|
DigiKey | BATTERY CONTACT SNAP 9V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6680 In Stock |
|
$0.1335 / $0.3400 | Buy Now |
DISTI #
534-270
|
Mouser Electronics | 9V Battery Snaps & Contacts BATTERY SNAP RoHS: Compliant | 33843 |
|
$0.1160 / $0.3100 | Buy Now |
DISTI #
71135207
|
RS | Senior Socket, 9 Volt, Female, Snap-On | Keystone Electronics 270 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1770 | RFQ |
|
Future Electronics | Spring Brass Nickel-Plated 9V Battery Snap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2750 / $0.3000 | Buy Now |
|
Bisco Industries | 755 |
|
Buy Now | ||
DISTI #
KEY270
|
Heilind Electronics | Americas - 37500 in Stock |
|
$0.2720 | Buy Now | |
|
Onlinecomponents.com | Conn Battery SKT 1 POS ST Panel Mount 1 Terminal 1 Port RoHS: Compliant |
1044 In Stock |
|
$0.1151 / $2.3400 | Buy Now |
DISTI #
66757050
|
Verical | Battery Strap 1 Cells RoHS: Compliant Min Qty: 167 Package Multiple: 1 | Americas - 490 |
|
$0.2490 / $0.4208 | Buy Now |
DISTI #
66763103
|
Verical | Battery Strap 1 Cells RoHS: Compliant Min Qty: 167 Package Multiple: 1 | Americas - 265 |
|
$0.2490 / $0.4208 | Buy Now |
Part Details for 270
270 CAD Models
270 Part Data Attributes
|
270
Keystone Electronics Corp
Buy Now
|
Compare Parts:
270
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |