Part Details for 270 by Switchcraft Conxall
Overview of 270 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4629
|
Newark | No. Of Contacts:-, Gender:Plug, Contact Plating:Nickel Plated Contacts, Connector Body Material:Copper Alloy Body, Connector Colour:-, External Diameter:-, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 270 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1074-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-270
|
Mouser Electronics | Phone Connectors 2 COND 1/4" SHIELDED RoHS: Compliant | 75 |
|
$5.0100 / $11.1600 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
28 In Stock |
|
$5.0400 / $23.8300 | Buy Now |
DISTI #
65014550
|
Verical | Conn 1/4" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 2 | Americas - 28 |
|
$8.2309 / $30.7088 | Buy Now |
DISTI #
000000000000070022
|
Sager | Phone Connectors 2 COND 1/4 SHIELDED | 0 |
|
Buy Now | |
|
Master Electronics | Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
28 In Stock |
|
$5.0400 / $23.8300 | Buy Now |
Part Details for 270
270 CAD Models
270 Part Data Attributes:
|
270
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
270
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Screw Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |