Part Details for 2700553 by Phoenix Contact
Overview of 2700553 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2700553-ND
|
DigiKey | PSR-MC50-3NO-1DO-24DC-SC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$161.4920 / $189.9900 | Buy Now |
DISTI #
651-2700553
|
Mouser Electronics | Safety Relays PSR-MC50-3NO-1DO- 24DC-SC RoHS: Compliant | 1 |
|
$174.6600 / $189.9900 | Buy Now |
|
Onlinecomponents.com | Safety relay for monitoring non-equivalent signal generators up to SILCL 3 - Cat. 4 - PL e - 2-channel - non-equivalent operation - automatic or manual - monitored start - 3 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block | 0 |
|
$160.8400 / $177.5300 | Buy Now |
DISTI #
000000000005441151
|
Sager | Safety Relays PSR-MC50-3NO-1DO- 24DC-SC Min Qty: 1 | 0 |
|
$192.4000 / $207.2100 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 1700 |
|
RFQ | |
DISTI #
3256053
|
Farnell | SAFETY RELAY, 3PST, 24VDC, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$164.6331 | Buy Now |
|
Master Electronics | Safety relay for monitoring non-equivalent signal generators up to SILCL 3 - Cat. 4 - PL e - 2-channel - non-equivalent operation - automatic or manual - monitored start - 3 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block | 0 |
|
$160.8400 / $177.5300 | Buy Now |
|
Neutron USA | Safety Relay, Us: 24VDC, 3 enabling current paths, PSR-MC50-3NO-1DO-24DC-SC | 6 |
|
$400.4600 | Buy Now |
Part Details for 2700553
2700553 CAD Models
2700553 Part Data Attributes
|
2700553
Phoenix Contact
Buy Now
|
Compare Parts:
2700553
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |