Part Details for 2701686 by Phoenix Contact
Overview of 2701686 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2701686-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$591.5320 / $626.3300 | Buy Now |
DISTI #
651-2701686
|
Mouser Electronics | Networking Modules AXL F BK S3 | 10 |
|
$603.5900 / $626.3200 | Buy Now |
|
Onlinecomponents.com | Axioline F - Bus coupler - Sercos - RJ45 socket - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connector | 0 |
|
$619.8300 / $676.1800 | Buy Now |
DISTI #
000000000005181521
|
Sager | Networking Modules AXL F BK S3 Min Qty: 1 | 0 |
|
$1,100.0000 | Buy Now |
|
Dynamic Solutions GmbH | Bus coupler | 900 |
|
RFQ | |
|
Master Electronics | Axioline F - Bus coupler - Sercos - RJ45 socket - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connector | 0 |
|
$619.8300 / $676.1800 | Buy Now |