Part Details for 2702658 by Phoenix Contact
Overview of 2702658 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2702658-ND
|
DigiKey | AXL E IOL DI8 M12 6P Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$137.0620 / $145.1300 | Buy Now |
DISTI #
651-2702658
|
Mouser Electronics | Terminal Block Interface Modules AXL E IOL DI8 M12 6P | 3 |
|
$137.0600 / $145.1300 | Buy Now |
DISTI #
71703293
|
RS | IO-Link input module, 1 IO-Link A port, 8 digital inputs, 4 wire, M12, 24 VDC | Phoenix Contact 2702658 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$147.1600 | Buy Now |
|
Onlinecomponents.com | Axioline E digital input device via IO-Link in plastic housing with an IO-Link A-port and eight inputs - 24 V DC - 4-conductor technology - M12 fast connection technology | 0 |
|
$144.0400 / $158.9900 | Buy Now |
DISTI #
000000000005812438
|
Sager | Terminal Block Interface Modules AXL E IOL DI8 M12 6P Min Qty: 1 | 0 |
|
$172.3000 / $185.5600 | Buy Now |
|
Dynamic Solutions GmbH | Distributed I/O device | 490 |
|
RFQ | |
|
Master Electronics | Axioline E digital input device via IO-Link in plastic housing with an IO-Link A-port and eight inputs - 24 V DC - 4-conductor technology - M12 fast connection technology | 0 |
|
$144.0400 / $158.9900 | Buy Now |
|
Neutron USA | IO-Link input module, 1 IO-Link A port, 8 digital inputs, 4 wire, M12, 24 VDC, AXL E IOL DI8 M12 6P | 8 |
|
$379.0100 | Buy Now |