Part Details for 2702933 by Phoenix Contact
Overview of 2702933 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2702933-ND
|
DigiKey | LED MOD COOL WHT RECT 5000K Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$263.8230 / $279.3400 | Buy Now |
DISTI #
651-2702933
|
Mouser Electronics | LED Lighting Fixtures PLD M 260 W-85/95 190/D40/SC | 3 |
|
$263.7700 / $279.2000 | Buy Now |
|
Onlinecomponents.com | LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 190 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants - can be switched in series RoHS: Compliant | 0 |
|
$276.4400 / $306.0300 | Buy Now |
DISTI #
000000000005653651
|
Sager | LED Lighting Fixtures PLD M 260 W-85/95 190/D40/SC Min Qty: 1 | 0 |
|
$337.6900 / $363.6800 | Buy Now |
|
Dynamic Solutions GmbH | LED machine light | 2500 |
|
RFQ | |
|
Master Electronics | LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 190 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants - can be switched in series RoHS: Compliant | 0 |
|
$276.4400 / $306.0300 | Buy Now |
Part Details for 2702933
2702933 CAD Models
2702933 Part Data Attributes
|
2702933
Phoenix Contact
Buy Now
|
Compare Parts:
2702933
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |