Part Details for 2706-1-00-01-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2706-1-00-01-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2706-BLD | Coilcraft Inc | SMPS Transformer, 20W, ROHS COMPLIANT | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BLB | Coilcraft Inc | SMPS Transformer, 20W, ROHS COMPLIANT |
Price & Stock for 2706-1-00-01-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5063
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2706-1-00-01-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.9960 | Buy Now |
DISTI #
2706-100010000070-ND
|
DigiKey | TERM TURRET PIN L=5.56MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6462 | Buy Now |
DISTI #
575-2706100010000
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.5770 / $1.1700 | Order Now |
|
Bisco Industries | 1500 |
|
Buy Now | ||
DISTI #
000000000000403352
|
Sager | IC & Component Sockets 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.2057 / $0.9996 | Buy Now |
Part Details for 2706-1-00-01-00-00-07-0
2706-1-00-01-00-00-07-0 CAD Models
2706-1-00-01-00-00-07-0 Part Data Attributes
|
2706-1-00-01-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2706-1-00-01-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 2706-1-00-01-00-00-07-0
This table gives cross-reference parts and alternative options found for 2706-1-00-01-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2706-1-00-01-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2706-1-00-80-00-00-07-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 2706-1-00-01-00-00-07-0 vs 2706-1-00-80-00-00-07-0 |