-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8922
|
Newark | Terminal Block, Pcb, 2 Position, 20-10Awg, Pitch Spacing:7.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Push In, Rated Current:41A Rohs Compliant: Yes |Wago 2706-102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1152 |
|
$2.7900 / $3.2900 | Buy Now |
DISTI #
2946-2706-102-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 6 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
496 In Stock |
|
$2.3353 / $5.0900 | Buy Now |
|
Future Electronics | 2 Position 7.5 mm Pitch 20-10 AWG Operation Levers PCB Terminal Block Strip RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.4400 / $2.8100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 2-pole - CAGE CLAMP® - 6,00 mm² - gray RoHS: Compliant | 0 |
|
$3.0500 / $4.3700 | Buy Now |
DISTI #
09H3600
|
Bürklin Elektronik | PCB terminal, 2 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-102 Min Qty: 1 | 55 |
|
$1.8044 / $2.2233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2706-102
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2706-102
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |