-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0905
|
Newark | Terminal Block, Pcb, 4 Position, 20-10Awg, Pitch Spacing:7.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Push In, Rated Current:41A Rohs Compliant: Yes |Wago 2706-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $8.4300 | Buy Now |
|
Future Electronics | 4 Position 7.5 mm Pitch 20-10 AWG Operation Levers PCB Terminal Block Strip RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.9600 / $7.1000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 4-pole - CAGE CLAMP® - 6,00 mm² - gray RoHS: Compliant |
150 In Stock |
|
$6.0800 / $8.7100 | Buy Now |
DISTI #
79361518
|
Verical | Conn Terminal Block F 4 POS 7.5mm Solder Thru-Hole 41A CAGE CLAMP® Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2320 | Americas - 75 |
|
$9.2170 / $11.3230 | Buy Now |
DISTI #
70392688
|
Verical | Conn Terminal Block F 4 POS 7.5mm Solder Thru-Hole 41A CAGE CLAMP® Box RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 75 |
|
$3.4700 | Buy Now |
DISTI #
09H3604
|
Bürklin Elektronik | PCB terminal, 4 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-104 Min Qty: 1 | 40 |
|
$4.2018 / $4.6639 | Buy Now |
|
Master Electronics | PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 4-pole - CAGE CLAMP® - 6,00 mm² - gray RoHS: Compliant |
150 In Stock |
|
$6.0800 / $8.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2706-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2706-104
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |