-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2706-BLD | Coilcraft Inc | SMPS Transformer, 20W, ROHS COMPLIANT | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BLB | Coilcraft Inc | SMPS Transformer, 20W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0925
|
Newark | Pcb Terminal Block, Lever, 6 Mm , Pin Spacing 7.5 Mm, 11-Pole, Cage Clamp , Commoning Option, 6,00 Mm , Gray |Wago 2706-161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7300 / $23.1900 | Buy Now |
DISTI #
2946-2706-161-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 6 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$16.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$13.5900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 11-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray RoHS: Compliant | 0 |
|
$17.1600 / $23.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2706-161
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2706-161
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |