Part Details for 270619 (ALTERNATE: 270619) by RS Pro
Overview of 270619 (ALTERNATE: 270619) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270619 (ALTERNATE: 270619)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70789629
|
RS | Dowel Pin, 20mm (.787 Inch), Plain Steel, Parallel, 5mm (.196 Inch), Diameter | RS PRO 270619 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Package | 12 |
|
$3.3100 / $4.3200 | Buy Now |