Part Details for 2708355 by Phoenix Contact
Overview of 2708355 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2708355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5484
|
Newark | Converter, Rs422-St Fibre Optic Rohs Compliant: Yes |Phoenix Contact 2708355 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$538.2500 / $725.6500 | Buy Now |
DISTI #
277-3218-ND
|
DigiKey | FIBER OPTIC CONVERTER DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$573.0900 | Buy Now |
DISTI #
651-2708355
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS422/FO850E RoHS: Compliant | 1 |
|
$573.0800 / $573.0900 | Buy Now |
|
Onlinecomponents.com | FO converter with integrated optical diagnostics - alarm contact - for RS-422/RS-485 4-wire/INTERBUS up to 2 Mbps - terminal device with one FO interface (BFOC) - 850 nm - for PCF/fiberglass cable (multimode) RoHS: Compliant | 0 |
|
$600.5000 / $655.0900 | Buy Now |
DISTI #
000000000001489446
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS422/FO850E Min Qty: 1 | 0 |
|
$720.4600 / $747.1300 | Buy Now |
|
Dynamic Solutions GmbH | FO converters | 1500 |
|
RFQ | |
DISTI #
3268938
|
element14 Asia-Pacific | CONVERTER, RS422-ST FIBRE OPTIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$609.3217 | Buy Now |
DISTI #
3268938
|
Farnell | CONVERTER, RS422-ST FIBRE OPTIC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$721.9447 | Buy Now |
|
Master Electronics | FO converter with integrated optical diagnostics - alarm contact - for RS-422/RS-485 4-wire/INTERBUS up to 2 Mbps - terminal device with one FO interface (BFOC) - 850 nm - for PCF/fiberglass cable (multimode) RoHS: Compliant | 0 |
|
$600.5000 / $655.0900 | Buy Now |
|
Neutron USA | FO CONVERTER WITH OPTICAL DIAGNOSIS, RS422 Serial to fiber optic, PSI-MOS-RS422/FO 850 E | 0 |
|
$1,252.9200 | Buy Now |
Part Details for 2708355
2708355 CAD Models
2708355 Part Data Attributes
|
2708355
Phoenix Contact
Buy Now
|
Compare Parts:
2708355
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |