-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,AXIAL,METAL FILM,2K OHMS,250WV,1% +/-TOL,-50,50PPM TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
271-2K/REEL-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
271-2K/REEL-RC
Xicon Passive Components
RES,AXIAL,METAL FILM,2K OHMS,250WV,1% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Xicon | |
Construction | Cylindrical | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Manufacturer Series | 271 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF-RC | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for 271-2K/REEL-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 271-2K/REEL-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
271-2K/AP-RC | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | 271-2K/REEL-RC vs 271-2K/AP-RC |
271-2K/REEL | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Xicon Passive Components | 271-2K/REEL-RC vs 271-2K/REEL |
MF0W4FF2001B00 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | 271-2K/REEL-RC vs MF0W4FF2001B00 |
271-2K-RC | RES,AXIAL,METAL FILM,2K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Xicon Passive Components | 271-2K/REEL-RC vs 271-2K-RC |
271-2K | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Xicon Passive Components | 271-2K/REEL-RC vs 271-2K |