Part Details for 2713023 by Phoenix Contact
Overview of 2713023 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2713023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2713023-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1100 | Buy Now |
DISTI #
651-2713023
|
Mouser Electronics | Enclosures for Industrial Automation ME 45 UTG TBUS GN RoHS: Compliant | 0 |
|
$20.7100 / $21.7300 | Order Now |
DISTI #
71531216
|
RS | Base, 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) | Phoenix Contact 2713023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9100 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: green (6021) RoHS: Compliant | 0 |
|
$18.2800 / $23.2100 | Buy Now |
DISTI #
000000000001094415
|
Sager | Enclosures for Industrial Automation ME 45 UTG TBUS GN Min Qty: 1 | 0 |
|
$22.6000 / $26.3600 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 670 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: green (6021) RoHS: Compliant | 0 |
|
$18.2800 / $23.2100 | Buy Now |
Part Details for 2713023
2713023 CAD Models
2713023 Part Data Attributes
|
2713023
Phoenix Contact
Buy Now
|
Compare Parts:
2713023
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |