Part Details for 2713104 by Phoenix Contact
Overview of 2713104 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2713104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2713104-ND
|
DigiKey | ELECTRONIC HOUSING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6300 | Buy Now |
DISTI #
651-2713104
|
Mouser Electronics | Enclosures for Industrial Automation MEMAX 6.2 SP4-4 KMGY ELE HSG 8P SPNG 6.2 RoHS: Compliant | 5 |
|
$19.9500 / $21.2600 | Buy Now |
DISTI #
71531209
|
RS | Base, 4.748" L x 2.988" W x 2.272" H (120.60mm x 75.90mm x 57.70mm) | Phoenix Contact 2713104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Tall design - without vents - width: 6.2 mm - height: 93.1 mm - depth: 102.5 mm - color: light gray (7035) RoHS: Compliant | 3 Factory Stock |
|
$17.8900 / $22.7300 | Buy Now |
DISTI #
000000000001489459
|
Sager | Enclosures for Industrial Automation MEMAX 6.2 SP4-4 KMGY ELE HSG 8P SPNG 6.2 Min Qty: 1 | 0 |
|
$21.7300 / $25.3600 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 980 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Tall design - without vents - width: 6.2 mm - height: 93.1 mm - depth: 102.5 mm - color: light gray (7035) RoHS: Compliant | 3 Factory Stock |
|
$17.8900 / $22.7300 | Buy Now |
Part Details for 2713104
2713104 CAD Models
2713104 Part Data Attributes:
|
2713104
Phoenix Contact
Buy Now
|
Compare Parts:
2713104
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |