Part Details for 2715584 by Phoenix Contact
Overview of 2715584 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for 2715584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3597-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$12.2788 / $16.0700 | Buy Now |
DISTI #
651-2715584
|
Mouser Electronics | DIN Rail Terminal Blocks DIKD 1,5-PV BU RoHS: Compliant | 33 |
|
$12.2700 / $14.7100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
5 In Stock |
|
$12.2800 / $16.2200 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 24A, 4MM2, 3 ROW(S), 3 DECK(S) | 50 |
|
$11.4840 / $19.1400 | Buy Now |
DISTI #
2715584
|
TTI | DIN Rail Terminal Blocks DIKD 1,5-PV BU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.0600 / $14.0300 | Buy Now |
DISTI #
000000000000184591
|
Sager | DIN Rail Terminal Blocks DIKD 1,5-PV BU Min Qty: 1 | 0 |
|
$15.4300 / $18.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 97 |
|
$12.5000 / $19.2300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 1700 |
|
RFQ | |
DISTI #
3240683
|
Farnell | SENSOR/ACTUATOR TB, 6WAY, 12AWG, BLU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.3242 | Buy Now |
|
Master Electronics | Sensor/actuator terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
5 In Stock |
|
$12.2800 / $16.2200 | Buy Now |
Part Details for 2715584
2715584 CAD Models
2715584 Part Data Attributes:
|
2715584
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2715584
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 6 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |