Part Details for 2715940 by Phoenix Contact
Overview of 2715940 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2715940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX8400
|
Newark | Jumper, Blue, 80 Position,, Accessory Type:Jumper, For Use With:Dok 1,5-Tg Terminal Blocks, No. Of Positions:80Positions, Pitch Spacing:-, Product Range:Eb 80 Series Rohs Compliant: Yes |Phoenix Contact 2715940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$78.4800 / $112.2800 | Buy Now |
DISTI #
277-1546-ND
|
DigiKey | JUMPER TERM BLK 80POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
72 In Stock |
|
$62.1912 / $76.7800 | Buy Now |
DISTI #
651-2715940
|
Mouser Electronics | Terminal Block Tools & Accessories 80POS. BRIDGE BLUE RoHS: Compliant | 11 |
|
$61.1800 / $76.7800 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue RoHS: Compliant |
9 In Stock 205 Factory Stock |
|
$58.7600 / $76.4000 | Buy Now |
DISTI #
2715940
|
TTI | Terminal Block Tools & Accessories 80POS. BRIDGE BLUE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.3200 / $75.9800 | Buy Now |
DISTI #
EB80-DIKBU
|
TME | Comb bridge, for rail connectors Min Qty: 1 | 0 |
|
$28.9300 / $37.2000 | RFQ |
DISTI #
000000000000052615
|
Sager | Terminal Block Tools & Accessories 80POS. BRIDGE BLUE Min Qty: 1 | 0 |
|
$69.0000 / $90.2300 | Buy Now |
DISTI #
179085
|
element14 Asia-Pacific | CONNECTION BAR, BLUE, 80WAY RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$78.6706 | Buy Now |
DISTI #
179085
|
Farnell | CONNECTION BAR, BLUE, 80WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 8 |
|
$51.2581 / $56.8530 | Buy Now |
|
Master Electronics | Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue RoHS: Compliant |
9 In Stock 205 Factory Stock |
|
$58.7600 / $76.4000 | Buy Now |
Part Details for 2715940
2715940 CAD Models
2715940 Part Data Attributes:
|
2715940
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2715940
Phoenix Contact
Terminal Block Accessory, Block, Copper,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | BLOCK | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |
Alternate Parts for 2715940
This table gives cross-reference parts and alternative options found for 2715940. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2715940, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB80-DIKBU | Terminal Block Accessory | Phoenix Contact | 2715940 vs EB80-DIKBU |