Part Details for 2716680 by Phoenix Contact
Overview of 2716680 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2716680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X7568
|
Newark | Eb 10- Dik Bu |Phoenix Contact 2716680 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3290-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
77 In Stock |
|
$7.0262 / $9.8400 | Buy Now |
DISTI #
651-2716680
|
Mouser Electronics | Terminal Block Tools & Accessories EB 10- DIK BU RoHS: Compliant | 94 |
|
$7.0200 / $9.8300 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue RoHS: Compliant |
106 In Stock |
|
$6.8100 / $8.8900 | Buy Now |
|
Quest Components | 148 |
|
$13.3875 / $17.2125 | Buy Now | |
DISTI #
2716680
|
TTI | Terminal Block Tools & Accessories EB 10- DIK BU Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$6.9800 / $9.5500 | Buy Now |
DISTI #
000000000000052627
|
Sager | Terminal Block Tools & Accessories EB 10- DIK BU Min Qty: 1 | 0 |
|
$8.8300 / $10.3100 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 900 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue RoHS: Compliant |
106 In Stock |
|
$6.8100 / $8.8900 | Buy Now |
|
Neutron USA | Insertion Bridge 10pos, pitch: 6.15 mm, Blue, EB 10- DIK BU | 50 |
|
$61.9300 | Buy Now |
Part Details for 2716680
2716680 CAD Models
2716680 Part Data Attributes:
|
2716680
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2716680
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Assembly Item Name | BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Used With | TERMINAL BLOCK |