Part Details for 271983-000 by TE Connectivity
Overview of 271983-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 271983-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271983-000
|
Avnet Americas | Cable 20AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V Black/White - Bulk (Alt: 271983-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$3.2662 / $3.5772 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$3.3300 | Buy Now |
DISTI #
RYC44A1121-20-0/9-9CS406
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-20-0/9-9CS406 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.2900 / $9.6400 | Buy Now | |
DISTI #
271983-000
|
Avnet Americas | Cable 20AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V Black/White - Bulk (Alt: 271983-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$3.2662 / $3.5772 | Buy Now |
DISTI #
271983-000
|
Avnet Americas | Cable 20AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V Black/White - Bulk (Alt: 271983-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$3.2662 / $3.5772 | Buy Now |
DISTI #
RYC44A1121-20-0/9-9CS406
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-20-0/9-9CS406 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.2900 / $9.6400 | Buy Now |