Part Details for 271KM20-P7.5 by YAGEO Corporation
Overview of 271KM20-P7.5 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 271KM20-P7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271KM20-P7.5
|
Avnet Americas | Metal Oxide Varistor 270V 10% 10KA 20mm Disc 3-Pin Radial Leaded Bulk - Bulk (Alt: 271KM20-P7.5) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
271KM20-P7.5
|
Avnet Americas | Metal Oxide Varistor 270V 10% 10KA 20mm Disc 3-Pin Radial Leaded Bulk - Bulk (Alt: 271KM20-P7.5) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |