Part Details for 272.16 by TEKO Enclosures Inc
Overview of 272.16 by TEKO Enclosures Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 272.16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272.16
|
TME | Enclosure: shielding, X: 50mm, Y: 83mm, Z: 26mm, steel Min Qty: 1 | 16 |
|
$6.5700 / $8.1100 | Buy Now |
DISTI #
70H1052
|
Bürklin Elektronik | EMI/RFI cabinet, Teko 272.16, Length 83 mm, outer width 50 mm, Height 26 mm Min Qty: 1 | 13 |
|
$6.5121 / $8.7588 | Buy Now |