Part Details for 272 by Keystone Electronics Corp
Overview of 272 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F839
|
Newark | Snap Rohs Compliant: Yes |Keystone 272 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 / $0.8760 | Buy Now |
DISTI #
36-272-ND
|
DigiKey | BATTERY CONTACT SNAP 9V CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
886 In Stock |
|
$0.4851 / $0.8200 | Buy Now |
DISTI #
534-272
|
Mouser Electronics | 9V Battery Snaps & Contacts Senior socketw/crimp lug RoHS: Compliant | 14 |
|
$0.5330 / $1.1600 | Buy Now |
DISTI #
70833881
|
RS | Battery Contact, Senior Socket, PC Snap-On with Crimp Lug, 1 Cell, 9 Volt, Steel | Keystone Electronics 272 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5450 / $0.6670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8550 | Buy Now |
DISTI #
KEY272
|
Heilind Electronics | Americas - 27 in Stock |
|
$0.8442 | Buy Now | |
DISTI #
KEYS272
|
TME | Contact, 6F22,6LR61, crimped Min Qty: 1 | 0 |
|
$0.7400 / $0.9500 | RFQ |
DISTI #
KEY272
|
Interstate Connecting Components | 9 |
|
$0.8442 | Buy Now | |
DISTI #
000000000000033139
|
Sager | 9V Battery Snaps & Contacts Senior socketw/crimp lug Min Qty: 500 | 0 |
|
$0.5472 / $0.8442 | Buy Now |
Part Details for 272
272 CAD Models
272 Part Data Attributes:
|
272
Keystone Electronics Corp
Buy Now
|
Compare Parts:
272
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |