Part Details for 272100-11 by Amphenol RF
Overview of 272100-11 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 272100-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5345
|
Newark | 7-16 Panel Mount Jack 4-Hole Flange Solder Rg-402 0.141-Inch Conformable Times Tflex 402 50 Ohm |Amphenol Rf 272100-11 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0600 / $114.9800 | Buy Now |
DISTI #
272100-11-ND
|
DigiKey | CONN 7/16 DIN JACK STR 50 OHM Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.6340 | Buy Now |
DISTI #
71634757
|
RS | 7/16 Straight Solder Jack for .141 Semi-Rigid, 50 Ohm, 4-Hole Flange, Low PIM | Amphenol RF 272100-11 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$140.1000 / $152.2800 | RFQ |
DISTI #
AMR272100-11
|
Heilind Electronics | 7-16 PANEL MOUNT JACK 4-HOLE F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector 7/16 Straight Solder Jack for .141 Semi-Rigid 50 Ohm 4-Hole Flange Low PIM RoHS: Compliant | 0 |
|
$96.0300 / $124.4300 | Buy Now |
DISTI #
AMR272100-11
|
Interstate Connecting Components | 7-16 PANEL MOUNT JACK 4-HOLE F | 0 |
|
Buy Now | |
DISTI #
56995.1
|
TestEquity LLC | Amphenol RF 272100-11 RF Connector, 7-16 Jack, 4-Hole Flange, Solder, Panel Mount, 50 Ohm | 0 |
|
$108.0800 | Buy Now |