Part Details for 272241-000 by TE Connectivity
Overview of 272241-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137927-2241LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 30u\\ Gold (Tin on Tails) plating, 22 Positions, GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for 272241-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272241-000
|
TTI | CTA-0215CS1593 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 230 In Stock |
|
$99.6400 | Buy Now |
DISTI #
000000000003846963
|
Sager | TE Connectivity CTA-0215CS1593 | 0 |
|
Buy Now |