Part Details for 2723233001 by TE Connectivity
Overview of 2723233001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2723233001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCFLT0111-0.25-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLT0111-0.25-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCFLT0111-0.25-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLT0111-0.25-0 | 0 |
|
Buy Now | |
DISTI #
2723233001
|
Avnet Asia | Hook-up Wire 23AWG Tin Plated Copper Black 600V (Alt: 2723233001) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 22 Weeks, 3 Days | 0 |
|
$0.9154 / $1.0315 | Buy Now |
Part Details for 2723233001
2723233001 CAD Models
2723233001 Part Data Attributes:
|
2723233001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2723233001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | FLEXLITE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.04 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 23 AWG | |
Wire Size-Max | 23 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |