Part Details for 27234 by Wiha Quality Tools
Overview of 27234 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K5410
|
Newark | Precision Esd Slotted Driver 3.0Mm X 150Mm Rohs Compliant: Yes |Wiha 27234 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 | Buy Now |
DISTI #
27234W-ND
|
DigiKey | SCREWDRIVER SLOT 0.5X3MM 10.24" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6.8400 | Buy Now |
DISTI #
596-27234
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision ESD Slotted Driver 3.0mm x 150mm | 6 |
|
$6.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.9200 / $15.6300 | Buy Now | |
DISTI #
WIH-27234
|
TestEquity LLC | Wiha 27234 Screwdriver, Slotted, Precision, ESD Safe, 3.0mm x 150mm | 0 |
|
$8.2100 | Buy Now |