Part Details for 2724-02 by ELEKTRO-PLAST NASIELSK
Overview of 2724-02 by ELEKTRO-PLAST NASIELSK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2724-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPN-2724-02
|
TME | Enclosure: junction box, X: 282mm, Y: 342mm, Z: 165mm, IP55, grey Min Qty: 1 | 3 |
|
$24.0200 / $27.4600 | Buy Now |