Part Details for 27265 by Cables To Go
Overview of 27265 by Cables To Go
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6479
|
Newark | 3Ft Cat5E Snagless Shielded (Stp) Ethernet Network Patch Cable - Gray |Cables To Go 27265 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | C2G 25FT CAT5E MOLDED SHIELDED (STP) NETWORK PATCH CABLE - GRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 646 |
|
$14.1400 | Buy Now |
Part Details for 27265
27265 CAD Models
27265 Part Data Attributes
|
27265
Cables To Go
Buy Now
Datasheet
|
Compare Parts:
27265
Cables To Go
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CABLES TO GO | |
Reach Compliance Code | unknown | |
Application | RESIDENTIAL, COMMERCIAL, INDUSTRIAL | |
Approvals | TIA/EIA | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7.62 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |