Part Details for 27273 by Johanson Manufacturing
Overview of 27273 by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 27273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-1032-ND
|
DigiKey | CAP TRIMMER 0.6-4.5PF 500V SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1972 In Stock |
|
$19.0617 / $26.8300 | Buy Now |
Part Details for 27273
27273 CAD Models
27273 Part Data Attributes:
|
27273
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
27273
Johanson Manufacturing
Variable Capacitor, Sapphire, 500V, 0.6pF Min, 4.5pF Max, Multi-Turn, Vertical Adjuster, Special Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | JOHANSON MANUFACTURING | |
Additional Feature | 8 TURNS | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 4.5 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | SAPPHIRE | |
Length | 7.98 mm | |
Mounting Feature | SPECIAL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Panel Mount | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |