Part Details for 27279 by Wiha Quality Tools
Overview of 27279 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4199
|
Newark | Slotted Screwdriver, 3Mm, 100Mm, 202Mm, Tip Size:3Mm, Blade Length:100Mm, Overall Length:202Mm, Product Range:Picofinish 272 Series Rohs Compliant: Yes |Wiha 27279 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 | Buy Now |
DISTI #
431-27279-ND
|
DigiKey | SCREWDRIVER SLOTTED 3.0X100 Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$7.6600 | Buy Now |
DISTI #
596-27279
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe PicoFinish Precision Screwdriver - Slotted 3.0mm x 100mm | 0 |
|
$7.8100 | Order Now |
DISTI #
73660004
|
RS | ESD Safe PicoFinish Precision Screwdriver - Slotted 3.0mm x 100mm | Wiha Tools 27279 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $7.6600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.7600 / $17.5100 | Buy Now | |
DISTI #
10215940
|
Techni-Tool, Inc. | Wiha 27279 Screwdriver, Slotted, ESD Safe, PicoFinish, Precision, 3.0mm Size, 100mm Blade, Steel | 10 |
|
$9.2000 | Buy Now |
DISTI #
10215940
|
TestEquity LLC | Wiha 27279 Screwdriver, Slotted, ESD Safe, PicoFinish, Precision, 3.0mm Size, 100mm Blade, Steel | 10 |
|
$9.2000 | Buy Now |