Part Details for 273,AL by SERPAC Electronic Enclosures
Overview of 273,AL by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 273,AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR273A-ND
|
DigiKey | BOX ABS ALMOND 6.88"L X 4.88"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1900 | Buy Now |
DISTI #
635-273-A
|
Mouser Electronics | Enclosures for Industrial Automation 6.88 x 4.88 x 2.55 Almond RoHS: Compliant | 0 |
|
$15.0300 / $20.6300 | Order Now |
DISTI #
70196504
|
RS | Enclosure, Plastic, Almond, 6.880 in., 2.510 in., 4.880 in. | Serpac 273,AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0300 / $19.5700 | RFQ |