Part Details for 2730710000 by Weidmüller Interface GmbH & Co. KG
Overview of 2730710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2730710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2730710000-ND
|
DigiKey | SPD TYPE 1 480V MCOV 1 POLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$70.3302 / $102.7900 | Buy Now |
DISTI #
2730710000
|
Avnet Americas | Surge Voltage Arrester with Remote Contact 50kA 400VAC DIN Rail Mount - Bulk (Alt: 2730710000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2730710000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 1 R 400/50 | 0 |
|
$70.3200 / $102.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.4200 / $88.0300 | Buy Now |