Part Details for 2730720000 by Weidmüller Interface GmbH & Co. KG
Overview of 2730720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2730720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-2730720000-ND
|
DigiKey | SPD TYPE 2 480VAC MCOV 1 POLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
1 In Stock |
|
$115.3400 / $234.3800 | Buy Now |
DISTI #
2730720000
|
Avnet Americas | Surge Voltage Arrester 50kA 400VAC DIN Rail Mount - Bulk (Alt: 2730720000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2730720000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 3 400/50 | 0 |
|
$182.2700 / $234.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.0400 / $186.9300 | Buy Now |