Part Details for 2734-107/037-000 by WAGO Innovative Connections
Overview of 2734-107/037-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2734-107/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1102
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Push-Button, Locking Lever, 1.5 Mm , Pin Spacing 3.5 Mm, 7-Pole, 1,50 Mm , Light Gray |Wago 2734-107/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $12.8400 | Buy Now |
DISTI #
2946-2734-107/037-000-ND
|
DigiKey | PLUG FEMALE W/LOCK 7POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$6.2832 / $11.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.7800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$8.5600 / $12.2600 | Buy Now |
Part Details for 2734-107/037-000
2734-107/037-000 CAD Models
2734-107/037-000 Part Data Attributes
|
2734-107/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2734-107/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |