Part Details for 2736835 by Phoenix Contact
Overview of 2736835 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2736835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X7757
|
Newark | Flm Di 16 M12 |Phoenix Contact 2736835 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
651-2736835
|
Mouser Electronics | I/O Modules FLM DI 16 M12 M12, 16 INPUTS RoHS: Compliant | 0 |
|
$294.3200 / $330.3400 | Order Now |
|
Onlinecomponents.com | The local bus device has digital inputs. Functions: 16 digital inputs - 3 ms filter time - 500 kbaud/2 Mbaud selection - channel-specific diagnostics - short-circuit and overload protection - 1.2 A nominal current - M12 fast connection technology. RoHS: Compliant | 0 |
|
$364.5100 / $396.4900 | Buy Now |
DISTI #
000000000002432454
|
Sager | I/O Modules FLM DI 16 M12 M12, 16 INPUTS | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Distributed I/O device | 1700 |
|
RFQ | |
|
Master Electronics | The local bus device has digital inputs. Functions: 16 digital inputs - 3 ms filter time - 500 kbaud/2 Mbaud selection - channel-specific diagnostics - short-circuit and overload protection - 1.2 A nominal current - M12 fast connection technology. RoHS: Compliant | 0 |
|
$364.5100 / $396.4900 | Buy Now |