Part Details for 2741430000 by Weidmüller Interface GmbH & Co. KG
Overview of 2741430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2741430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4853
|
Newark | Terminal Block, Header, R/A, 4Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:26.8A, Rated Voltage:400V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 2741430000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$0.3380 | Buy Now |
DISTI #
281-2741430000-ND
|
DigiKey | PCB CONNECTOR, HEADER, 5.00MM PI Min Qty: 1 Lead time: 6 Weeks Container: Tube |
58 In Stock |
|
$0.8377 / $2.1400 | Buy Now |
DISTI #
2741430000
|
Avnet Americas | Connector Shrouded Header 4 Position 5mm Solder Right Angle Through Hole Tube (Alt: 2741430000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-2741430000
|
Mouser Electronics | Pluggable Terminal Blocks MHS 5/04 H T3 B T RoHS: Compliant | 201 |
|
$0.7500 / $1.9400 | Buy Now |
|
Onlinecomponents.com |
575 Partner Stock |
|
$0.8520 / $1.2810 | Buy Now | |
DISTI #
77693465
|
Verical | PCB Plug In Connector Male Header 5.00mm Pitch 4 Pole Right Angle Min Qty: 67 Package Multiple: 1 | Americas - 575 |
|
$0.9400 | Buy Now |
DISTI #
2741430000
|
Avnet Americas | Connector Shrouded Header 4 Position 5mm Solder Right Angle Through Hole Tube (Alt: 2741430000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
2741430000
|
Avnet Americas | Connector Shrouded Header 4 Position 5mm Solder Right Angle Through Hole Tube (Alt: 2741430000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
3653120
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, R/A, 4POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$0.8507 / $1.8847 | Buy Now |
DISTI #
3653120
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 4POS, TH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 24 |
|
$0.6458 / $0.7458 | Buy Now |