Part Details for 2741440000 by Weidmüller Interface GmbH & Co. KG
Overview of 2741440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2741440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4854
|
Newark | Terminal Block, Header, R/A, 5Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:5Positions, Rated Current:26.8A, Rated Voltage:400V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 2741440000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.4230 | Buy Now |
DISTI #
281-2741440000-ND
|
DigiKey | PCB CONNECTOR, HEADER, 5.00MM PI Min Qty: 1 Lead time: 6 Weeks Container: Tube |
105 In Stock |
|
$1.0881 / $2.7700 | Buy Now |
DISTI #
2741440000
|
Avnet Americas | Connector Shrouded Header 5 Position 5mm Solder Right Angle Through Hole Tube (Alt: 2741440000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2741440000
|
Mouser Electronics | Pluggable Terminal Blocks MHS 5/05 H T3 B T | 128 |
|
$1.0400 / $2.6600 | Buy Now |
|
Onlinecomponents.com |
500 Partner Stock 40 Factory Stock |
|
$1.0800 / $1.6000 | Buy Now | |
DISTI #
77700132
|
Verical | 0 Min Qty: 53 Package Multiple: 1 | Americas - 500 |
|
$1.1800 | Buy Now |
DISTI #
2741440000
|
Avnet Americas | Connector Shrouded Header 5 Position 5mm Solder Right Angle Through Hole Tube (Alt: 2741440000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
2741440000
|
Avnet Americas | Connector Shrouded Header 5 Position 5mm Solder Right Angle Through Hole Tube (Alt: 2741440000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
3653121
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, R/A, 5POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$1.0848 / $2.2576 | Buy Now |
DISTI #
3653121
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 5POS, TH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 59 |
|
$0.6342 / $0.7291 | Buy Now |