Part Details for 2741560000 by Weidmüller Interface GmbH & Co. KG
Overview of 2741560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2741560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4862
|
Newark | Terminal Block, Pluggable, 2Pos, 14Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size (Awg):20Awg To 14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Snap In, Rated Current:26.8A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 2741560000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$1.0700 | Buy Now |
DISTI #
281-2741560000-ND
|
DigiKey | PCB CONNECTOR, PLUG, 5.00MM PITC Min Qty: 1 Lead time: 6 Weeks Container: Box |
69 In Stock |
|
$1.2388 / $3.1600 | Buy Now |
DISTI #
2741560000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 2 Position 5mm Snap-In Straight 26.8A Box (Alt: 2741560000) Min Qty: 168 Package Multiple: 168 | 0 |
|
RFQ | |
|
Onlinecomponents.com |
68 Partner Stock 168 Factory Stock |
|
$1.2500 / $1.8500 | Buy Now | |
DISTI #
67377846
|
Verical | 0 Min Qty: 47 Package Multiple: 1 | Americas - 148 |
|
$1.4986 / $1.6126 | Buy Now |
DISTI #
77700033
|
Verical | 0 Min Qty: 53 Package Multiple: 1 | Americas - 68 |
|
$1.2000 | Buy Now |
DISTI #
2741560000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 2 Position 5mm Snap-In Straight 26.8A Box (Alt: 2741560000) Min Qty: 168 Package Multiple: 168 | 0 |
|
RFQ | |
DISTI #
2741560000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 2 Position 5mm Snap-In Straight 26.8A Box (Alt: 2741560000) Min Qty: 168 Package Multiple: 168 | 0 |
|
RFQ | |
DISTI #
3653130
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$1.1439 / $2.9330 | Buy Now |
DISTI #
3653130
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 41 |
|
$1.5486 / $2.2729 | Buy Now |