Part Details for 2741700000 by Weidmüller Interface GmbH & Co. KG
Overview of 2741700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2741700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4876
|
Newark | Terminal Block, Pluggable, 5Pos, 14Awg, Pitch Spacing:5Mm, No. Of Positions:5Positions, Wire Size (Awg):20Awg To 14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Snap In, Rated Current:26.8A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 2741700000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
281-2741700000-ND
|
DigiKey | PCB CONNECTOR, PLUG, 5.00MM PITC Min Qty: 1 Lead time: 6 Weeks Container: Box |
24 In Stock |
|
$3.4565 / $6.9100 | Buy Now |
DISTI #
2741700000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 5 Position 5mm Snap-In Straight 26.8A Box (Alt: 2741700000) Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-2741700000
|
Mouser Electronics | Pluggable Terminal Blocks MPS 5/05 S F3 TN B B RoHS: Compliant | 123 |
|
$3.4200 / $6.8400 | Buy Now |
|
Onlinecomponents.com |
648 Partner Stock 142 Factory Stock |
|
$3.3800 / $5.1400 | Buy Now | |
DISTI #
77693254
|
Verical | 2741700000 Min Qty: 19 Package Multiple: 1 | Americas - 648 |
|
$3.3500 | Buy Now |
DISTI #
2741700000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 5 Position 5mm Snap-In Straight 26.8A Box (Alt: 2741700000) Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
2741700000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 5 Position 5mm Snap-In Straight 26.8A Box (Alt: 2741700000) Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
3653145
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 5POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2622 / $7.2721 | Buy Now |
DISTI #
3653145
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$4.0948 / $5.0810 | Buy Now |